Knipex, 97 99 Insulated Crimp Blade Terminal, 12 AWG to 10 AWG, Yellow
- RS Stock No.:
- 277-7943
- Mfr. Part No.:
- 97 99 112
- Brand:
- Knipex
Subtotal (1 bag of 100 units)*
$67.24
(exc. GST)
$73.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $67.24 | $0.672 |
*price indicative
- RS Stock No.:
- 277-7943
- Mfr. Part No.:
- 97 99 112
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Crimp Blade Terminal | |
| Series | 97 99 | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Minimum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size mm² | 6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Hooked | No | |
| Standards/Approvals | RoHS, REACH | |
| Colour | Yellow | |
| Contact Plating | Tin Copper | |
| Contact Material | Copper Tin | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Crimp Blade Terminal | ||
Series 97 99 | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Minimum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size mm² 6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Hooked No | ||
Standards/Approvals RoHS, REACH | ||
Colour Yellow | ||
Contact Plating Tin Copper | ||
Contact Material Copper Tin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Knipex blade terminal plug is made from brass and has surface made from tin.
Insulation material nylon
Tab width 6.3 mm
Related links
- Knipex 12 AWG to 10 AWG, Yellow
- Knipex 5 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Knipex 12 mm Pin Length Yellow from 10 AWG to 10 AWG Wire Size
- Knipex Insulated Ring Terminal Yellow
- Knipex 22 AWG to 16 AWG, Red
- Knipex 8 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Knipex 6 mm Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Knipex 16 AWG to 14 AWG, Blue
