Himalayan 5200 Black Composite Toe Capped Unisex Safety Trainer 8, EU 42 EN ISO 20345:2011

This image is representative of the product range

Subtotal (1 pair)*

$249.49

(exc. GST)

$274.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$249.49

*price indicative

RS Stock No.:
270-6818
Mfr. Part No.:
5200-08
Brand:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Product Type

Safety Trainer

Series

5200

Gender

Unisex

Size EU

42

Size UK

8

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Size US

9

Additional Safety Features

HRO

Midsole Material

Composite

Resistance Features

Slip Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRA

Upper Material

Full Grain Leather

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

Related links