Himalayan 5200 Black Composite Toe Capped Unisex Safety Trainer 7, EU 41 EN ISO 20345:2011
- RS Stock No.:
- 270-6817
- Mfr. Part No.:
- 5200-07
- Brand:
- Himalayan
This image is representative of the product range
Subtotal (1 pair)*
$263.34
(exc. GST)
$289.67
(inc. GST)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | $263.34 |
*price indicative
- RS Stock No.:
- 270-6817
- Mfr. Part No.:
- 5200-07
- Brand:
- Himalayan
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Product Type | Safety Trainer | |
| Series | 5200 | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Resistance Features | Slip Resistant | |
| Midsole Material | Composite | |
| Additional Safety Features | HRO | |
| Size US | 8 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRA | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Full Grain Leather | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Product Type Safety Trainer | ||
Series 5200 | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Resistance Features Slip Resistant | ||
Midsole Material Composite | ||
Additional Safety Features HRO | ||
Size US 8 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRA | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Full Grain Leather | ||
RoHS Status: Exempt
Related links
- Himalayan 5200 Black Composite Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- Himalayan 5200 Black Composite Toe Capped Unisex Safety Trainer 10, EU 44 EN ISO 20345:2011
- Himalayan 5200 Black Composite Toe Capped Unisex Safety Trainer 5, EU 38 EN ISO 20345:2011
- Himalayan 5200 Black Composite Toe Capped Unisex Safety Trainer 11, EU 45 EN ISO 20345:2011
- Himalayan 5200 Black Composite Toe Capped Unisex Safety Trainer 9, EU 43 EN ISO 20345:2011
- Himalayan 5200 Black Composite Toe Capped Unisex Safety Trainer 8, EU 42 EN ISO 20345:2011
- Himalayan 5200 Black Composite Toe Capped Unisex Safety Trainer 6, EU 40 EN ISO 20345:2011
- HAIX 602017 Black Steel Toe Capped Unisex Safety Trainer 7, EU 41 CE EN ISO 20345:2011
