Himalayan Black Steel Toe Capped Unisex Safety Boots 8, EU 42
- RS Stock No.:
- 270-6767
- Mfr. Part No.:
- 1415-08
- Brand:
- Himalayan
This image is representative of the product range
Subtotal (1 pair)*
$48.52
(exc. GST)
$53.37
(inc. GST)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | $48.52 |
*price indicative
- RS Stock No.:
- 270-6767
- Mfr. Part No.:
- 1415-08
- Brand:
- Himalayan
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Midsole Material | Steel | |
| Size US | 9 | |
| Resistance Features | Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Ddr | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Steel | ||
Midsole Material Steel | ||
Size US 9 | ||
Resistance Features Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Ddr | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Related links
- Himalayan 1415 Black Steel Toe Capped Unisex Safety Boots 8, EU 42 EN 20345:2011
- Himalayan Black Steel Toe Capped Unisex Safety Boots 4, EU 37
- Himalayan Black Steel Toe Capped Unisex Safety Boots 10, EU 44
- Himalayan Black Steel Toe Capped Unisex Safety Boots 11, EU 45
- Himalayan Black Steel Toe Capped Unisex Safety Boots 6, EU 40
- Himalayan Black Steel Toe Capped Unisex Safety Boots 3, EU 35
- Himalayan Black Steel Toe Capped Unisex Safety Boots 12, EU 45
- Himalayan Black Steel Toe Capped Unisex Safety Boots 13, EU 46
