Himalayan Black Steel Toe Capped Unisex Safety Boots 5, EU 38
- RS Stock No.:
- 270-6764
- Mfr. Part No.:
- 1415-05
- Brand:
- Himalayan
This image is representative of the product range
Subtotal (1 pair)*
$44.20
(exc. GST)
$48.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $44.20 |
*price indicative
- RS Stock No.:
- 270-6764
- Mfr. Part No.:
- 1415-05
- Brand:
- Himalayan
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Size US | 6 | |
| Resistance Features | Slip Resistant | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | No | |
| Sole Material | Ddr | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Steel | ||
Size US 6 | ||
Resistance Features Slip Resistant | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals No | ||
Sole Material Ddr | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Himalayan 5120 Black Composite Toe Capped Unisex Safety Boots 5, EU 37 ANSI/ESD S20.20:2021
- Himalayan Black Steel Toe Capped Unisex Safety Boots 4, EU 37
- Himalayan Black Steel Toe Capped Unisex Safety Boots 10, EU 44
- Himalayan Black Steel Toe Capped Unisex Safety Boots 11, EU 45
- Himalayan Black Steel Toe Capped Unisex Safety Boots 6, EU 40
- Himalayan Black Steel Toe Capped Unisex Safety Boots 8, EU 42
- Himalayan Black Steel Toe Capped Unisex Safety Boots 3, EU 35
- Himalayan Black Steel Toe Capped Unisex Safety Boots 12, EU 45
