Himalayan Black Steel Toe Capped Unisex Safety Boots 4, EU 37

This image is representative of the product range

Subtotal (1 pair)*

$46.47

(exc. GST)

$51.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$46.47

*price indicative

RS Stock No.:
270-6763
Mfr. Part No.:
1415-04
Brand:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Product Type

Safety Boots

Gender

Unisex

Size EU

37

Size UK

4

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Steel

Size US

5

Resistance Features

Slip Resistant

Midsole Material

Steel

Safety Rating EN ISO 20345

Yes

Standards/Approvals

No

Slip Resistance Rating

SRC

Upper Material

Leather

Sole Material

Ddr

RoHS Status: Exempt

Related links