Rockfall Rhyolite - TC3000 Black Fibreglass Toe Capped Unisex Safety Boots 3, EU 4 PPE Regulation EU 2016/425
- RS Stock No.:
- 270-6162
- Mfr. Part No.:
- TC3000-03
- Brand:
- Rockfall
Subtotal (1 pair)*
$183.87
(exc. GST)
$202.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $183.87 |
*price indicative
- RS Stock No.:
- 270-6162
- Mfr. Part No.:
- TC3000-03
- Brand:
- Rockfall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Product Type | Safety Boots | |
| Series | Rhyolite - TC3000 | |
| Gender | Unisex | |
| Size EU | 4 | |
| Size UK | 3 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Resistance Features | Abrasion Resistant, Waterproof | |
| Additional Safety Features | WR | |
| Midsole Material | Composite Anti-Penetration Flexi | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | PPE Regulation EU 2016/425 | |
| Upper Material | Leather | |
| Sole Material | Solid Nitrile Rubber | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Product Type Safety Boots | ||
Series Rhyolite - TC3000 | ||
Gender Unisex | ||
Size EU 4 | ||
Size UK 3 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Resistance Features Abrasion Resistant, Waterproof | ||
Additional Safety Features WR | ||
Midsole Material Composite Anti-Penetration Flexi | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals PPE Regulation EU 2016/425 | ||
Upper Material Leather | ||
Sole Material Solid Nitrile Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rock Fall RF70 100 percent non metallic safety shoes with protective toecap and midsole and internal metatarsal guard, rhyolite is highly robust and developed with specialist durability materials. It has waterproof membrane, impact shield, R-TEN threa
Protective fiberglass toecap
Scuff cap and outsole
Related links
- Rockfall PM4004 Black Steel Toe Capped Men's Safety Boots 3 EU type -examination
- Rockfall Rhyolite - TC3000 Black Fibreglass Toe Capped Unisex Safety Boots 4, EU 5 EN ISO 20345:2011
- Rockfall Rhyolite - TC3000 Black Fibreglass Toe Capped Unisex Safety Boots 13, EU 14
- Rockfall Rhyolite - TC3000 Black Fibreglass Toe Capped Unisex Safety Boots 12, EU 13
- Rockfall Rhyolite - TC3000 Black Fibreglass Toe Capped Unisex Safety Boots 5, EU 6
- Rockfall Rhyolite - TC3000 Black Fibreglass Toe Capped Unisex Safety Boots 6, EU 7
- Rockfall Rhyolite - TC3000 Black Fibreglass Toe Capped Unisex Safety Boots 14, EU 15 EN ISO 20345:2011 S3 HI WR M HRO
- Honeywell Safety Breather Mid Black Composite Toe Capped Unisex Safety Boots 10.5 European Regulation: (EU) 2016/425,
