SMC Type G Pneumatic Regulator -, 1/4 in 0.005 MPa ITV2000
- RS Stock No.:
- 270-2911
- Mfr. Part No.:
- ITV2030-01F2BN3
- Brand:
- SMC
Subtotal (1 unit)*
$1,309.75
(exc. GST)
$1,440.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,309.75 |
*price indicative
- RS Stock No.:
- 270-2911
- Mfr. Part No.:
- ITV2030-01F2BN3
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ITV2000 | |
| Outlet Size | 1/4 in | |
| Outlet Type | Type G | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.005MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ITV2000 | ||
Outlet Size 1/4 in | ||
Outlet Type Type G | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.005MPa | ||
- COO (Country of Origin):
- JP
The SMC electro pneumatic regulator is use for step less control of air pressure in proportion to electrical signal. It has two type of cable connector.
Compact and light weight
High stability
Built-in One-touch fitting
Related links
- SMC Type G Pneumatic Regulator -, 1/4 in 0.1 MPa ITV2000
- SMC Type G Pneumatic Regulator -, 3/8 in 0.1 MPa ITV2000
- SMC Type G Pneumatic Regulator -, 3/8 in 0.005 MPa ITV2000
- SMC Type G Pneumatic Regulator -, 1/2 in 0.005 MPa ITV2000
- SMC Type G Pneumatic Regulator -, 1/4 in 0.005 MPa ITV2000
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ITV2000
- SMC Type G Pneumatic Regulator -, 3/8 in 1 MPa ITV2000
- SMC Type G Pneumatic Regulator -, 1/2 in 0.005 MPa ITV3000
