Himalayan 5144 Black Composite Toe Capped Unisex Safety Boots 3, EU 35 ANSI/ESD S20.20:2021
- RS Stock No.:
- 269-9572
- Mfr. Part No.:
- 5114-03
- Brand:
- Himalayan
Subtotal (1 pair)*
$151.87
(exc. GST)
$167.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $151.87 |
*price indicative
- RS Stock No.:
- 269-9572
- Mfr. Part No.:
- 5114-03
- Brand:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Series | 5144 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 3 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Midsole Material | Composite | |
| Resistance Features | Slip Resistant | |
| Size US | 4 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Series 5144 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 3 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Midsole Material Composite | ||
Resistance Features Slip Resistant | ||
Size US 4 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
The Himalayan Safety Boot is a great all round safety boot with the Himalayan HyGrip sole unit. This safety boot featuring a ladder grip in the sole and six eyelet lace up. Also this boot has composite toe cap and midsole protection.
S3 safety rating
SRC slip resistance
Smooth leather upper
Heat resistant outsole up to 200 degrees centigrade
Related links
- Himalayan 5144 Black Composite Toe Capped Unisex Safety Boots 4, EU 36 ANSI/ESD S20.20:2021
- Himalayan 5144 Black Composite Toe Capped Unisex Safety Boots 7, EU 41 ANSI/ESD S20.20:2021
- Himalayan 5144 Black Composite Toe Capped Unisex Safety Boots 8, EU 41 ANSI/ESD S20.20:2021
- Himalayan 5144 Black Composite Toe Capped Unisex Safety Boots 6, EU 39 ANSI/ESD S20.20:2021
- Himalayan 5144 Black Composite Toe Capped Unisex Safety Boots 5, EU 37 ANSI/ESD S20.20:2021
- Himalayan 5144 Black Composite Toe Capped Unisex Safety Boots 10, EU 44 ANSI/ESD S20.20:2021
- Himalayan 5144 Black Composite Toe Capped Unisex Safety Boots 9, EU 42 ANSI/ESD S20.20:2021
- Himalayan 5120 Black Composite Toe Capped Unisex Safety Boots 3, EU 35 ANSI/ESD S20.20:2021
