RS PRO Natural Polyamide 66 Cable Clamp, 5 mm Max. Bundle Screw 18.6 mm 9.6mm 1.2 mm
- RS Stock No.:
- 269-1903
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 250 units)*
$54.16
(exc. GST)
$59.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 5 | $54.16 | $0.217 |
| 6 - 9 | $51.42 | $0.206 |
| 10 - 19 | $49.71 | $0.199 |
| 20 + | $48.25 | $0.193 |
*price indicative
- RS Stock No.:
- 269-1903
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Clamp | |
| Maximum Bundle Diameter | 5mm | |
| Fixing Method | Screw | |
| Material | Polyamide 66 | |
| Colour | Natural | |
| Length | 18.6mm | |
| Width | 9.6mm | |
| Depth | 1.2mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Clamp | ||
Maximum Bundle Diameter 5mm | ||
Fixing Method Screw | ||
Material Polyamide 66 | ||
Colour Natural | ||
Length 18.6mm | ||
Width 9.6mm | ||
Depth 1.2mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals RoHS | ||
RS PRO Cable Clip Natural Screw Nylon Cable Clamp, 5 mm Maximum Bundle
Keep your electrical cables neatly organised with these cable clips from RS PRO. They're easy to use as you simply clamp down on wires and then screw in the clips to secure them in place.
The components feature radiused interior edges to protect your cable insulation from wear. The clips accept wires or bundles of wires with a maximum diameter of 5 mm and you can screw and unscrew the clips as needed to remove or add cords with ease.
Cables clips such as these are handy for securing many kinds of electrical wires found on television sets, audio equipment and domestic appliances. They also help remove tripping hazards and improve the safety of your home or office. These components are made from UL (Underwriter Laboratories) 94 V-2 approved material, which means they're flame-retardant and don't pose a fire hazard.
Features and Benefits
• Screw cable affixing method
• Clamp style
• Nylon material with natural colour
• Length of 18.6 mm
• Width of 9.6 mm
• Depth of 1.2 mm
• UL 94V-2 approved
• Restriction of Hazardous Substances (RoHS) compliant
• Pack of 100
Small Pack Size
Per Unit, RS stock no: 8178952
Large Pack Size
RS stock no: 2691903
Related links
- RS PRO Natural Nylon cable clamp, 5mm Max. Bundle
- Wurth Elektronik Natural Nylon cable clamp, 4.8 → 5mm Max. Bundle
- StarTech.com White Nylon Screw cable clamp, 5mm Max. Bundle
- RS PRO Natural Nylon cable clamp, 3.1mm Max. Bundle
- RS PRO Natural Nylon cable clamp, 6.35mm Max. Bundle
- RS PRO Natural Nylon cable clamp, 4.3mm Max. Bundle
- RS PRO Natural Nylon cable clamp, 10.3mm Max. Bundle
- RS PRO Natural Nylon cable clamp, 6.4mm Max. Bundle
