Subtotal (1 bag of 500 units)*
$13.73
(exc. GST)
$15.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $13.73 | $0.027 |
*price indicative
- RS Stock No.:
- 269-1815
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polyamide 66 | |
| UV Resistant | No | |
| Maximum Bundle Diameter | 11mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polyamide 66 | ||
UV Resistant No | ||
Maximum Bundle Diameter 11mm | ||
- COO (Country of Origin):
- TW
Small Pack Size
Per Unit, RS stock no: 6642883
Large Pack Size
RS stock no: 2691815
RS PRO Sub-miniature Cable Tie in Black 664-2887 and White 664-2883
RS PRO cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are a one-piece, self-locking fastener. Functioning like straps to keep cables tidy, theyre available in a range of sizes and colours.
The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.
When threaded through the slot, the teeth of the cable form a lock which cant be pulled back through.
These nylon cable ties should be an essential part of every toolkit. With the RS PRO range, there are a variety of lengths, widths and colours to suit all your requirements.
Features and Benefits:
For reduced diameter retention applications
Available in either black (UV resistant) (664-2887) or white (664-2883)
664-2887 is weather resistant for outdoor usage
Flame Retardant – UL 94 V-2 Flammability Standard
High quality
Suitable for a multitude of uses
Easy to thread
Typical applications:
Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire. Cable ties are cheap, easy to use and strong and because of this they can be found in many different industries for various uses:
Cable management
Home/DIY
Garden
FAQs
Can cable ties be reused?
Cable ties typically come in two varieties which are single-use and reusable. It is possible to undo a single-use cable tie without having to cut it open so it can be used again. When trying to undo a traditional cable tie, it can be quite simple. Just stick a pin or something small in the locking mechanism, press down and slide it out.
But bear in mind that single-use cable ties are designed for that purpose, so even though its possible to technically undo them and use them again, the plastic teeth can wear down the more theyre undone and re-tied. Also, manipulating the locking mechanism can damage it, meaning the tie develops a looser grip over time – so refrain from using old ones to tie anything that needs to be really secure.
What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable
Related links
- RS PRO Cable Tie 71 mm x 1.6 mm, White Polyamide 66
- RS PRO Cable Tie 71 mm x 1.6 mm, Black Polyamide 66
- RS PRO Cable Tie White Polyamide 66
- RS PRO Cable Tie White Polyamide 66
- RS PRO Cable Tie White Polyamide 66
- RS PRO Cable Tie 100 mm x 2.5 mm, White Polyamide 66
- RS PRO Cable Tie 143 mm x 1.8 mm, White Polyamide 66
- RS PRO Cable Tie 190 mm x 4.8 mm, White Polyamide 66
