Amblers FS301 Black Steel Toe Capped Men's Safety Boots 12, EU 47 ANSI/ESD S20.20:2021

Subtotal (1 pair)*

$243.28

(exc. GST)

$267.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$243.28

*price indicative

RS Stock No.:
268-4624
Mfr. Part No.:
FS301-12
Brand:
Amblers
Find similar products by selecting one or more attributes.
Select all

Brand

Amblers

Product Type

Safety Boots

Series

FS301

Gender

Men

Size EU

47

Size UK

12

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Steel

Midsole Material

Steel

Size US

13

Resistance Features

Oil Resistant, Anti-Static, Water Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

ANSI/ESD S20.20:2021

Sole Material

Polyurethane

Upper Material

Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

The Amblers FS301 Brecon hardwearing and rugged safety boot is engineered to be flexible at the metatarsal on soft movement but turn solid when impact hits. It is crafted with a full grain leather upper with an additional moulded rubber scuff cap.

•Energy absorbent heel

•Antistatic and oil resistant outsole

•Padded PU collar

•Padded suede tongue

Related links