Amblers AS335 Black Steel Toe Capped Men's Safety Boots 12, EU 47 ANSI/ESD S20.20:2021
- RS Stock No.:
- 268-4612
- Mfr. Part No.:
- AS335-12
- Brand:
- Amblers
Subtotal (1 pair)*
$231.01
(exc. GST)
$254.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 15 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $231.01 |
*price indicative
- RS Stock No.:
- 268-4612
- Mfr. Part No.:
- AS335-12
- Brand:
- Amblers
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amblers | |
| Product Type | Safety Boots | |
| Series | AS335 | |
| Gender | Men | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Steel | |
| Size US | 13 | |
| Resistance Features | Anti-Static, Water Resistant, Oil Resistant | |
| Midsole Material | Steel | |
| Sole Material | Polyurethane | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Amblers | ||
Product Type Safety Boots | ||
Series AS335 | ||
Gender Men | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Steel | ||
Size US 13 | ||
Resistance Features Anti-Static, Water Resistant, Oil Resistant | ||
Midsole Material Steel | ||
Sole Material Polyurethane | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
The Amblers Safety boot is a light weight flexible metatarsal safety boot. Internal metatarsal protection provides full range of motion during regular use but offers a dense protective barrier upon high impact. This boot has 200J steel toe cap and underfoot protection with steel midsole. Also available with five hardwearing industrial D ring lace holds and upper speed lacing hooks.
Antistatic
Oil resistant outsole
Padded mesh collar
Energy absorbent heel
Water resistant uppers
Related links
- Amblers AS335 Black Steel Toe Capped Men's Safety Boots 4, EU 37 ANSI/ESD S20.20:2021
- Amblers AS335 Black Steel Toe Capped Men's Safety Boots 5, EU 38 ANSI/ESD S20.20:2021
- Amblers AS335 Black Steel Toe Capped Men's Safety Boots 9, EU 43 ANSI/ESD S20.20:2021
- Amblers AS335 Black Steel Toe Capped Men's Safety Boots 8, EU 42 ANSI/ESD S20.20:2021
- Amblers AS335 Black Steel Toe Capped Men's Safety Boots 14, EU 49 ANSI/ESD S20.20:2021
- Amblers AS335 Black Steel Toe Capped Men's Safety Boots 11, EU 46 ANSI/ESD S20.20:2021
- Amblers AS335 Black Steel Toe Capped Men's Safety Boots 15, EU 50 ANSI/ESD S20.20:2021
- Amblers AS335 Black Steel Toe Capped Men's Safety Boots 6, EU 39 ANSI/ESD S20.20:2021
