- RS Stock No.:
- 268-2394
- Mfr. Part No.:
- RL10114-09
- Brand:
- Goliath
Available for back order.
Price (ex. GST) 1 Pair
$218.33
(exc. GST)
$240.16
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $218.33 |
- RS Stock No.:
- 268-2394
- Mfr. Part No.:
- RL10114-09
- Brand:
- Goliath
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Magnum Safety shoes high are light and comfortable U-Power of the Red Lion range shoes. They are with upper in natural nubuck leather, aluminum toecap.
•Ultra breathable
•Water repellent
•Water repellent
Specifications
Attribute | Value |
---|---|
Series | RL10114 |
Gender | Unisex |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Shoe Size US | 10 |
Colour | Black |
Safety Toe Type | Aluminium |
ESD Safe | Yes |
Related links
- Goliath RL10023 Natural ESD Safe Aluminium Toe Capped Unisex...
- Goliath RL10114 Black ESD Safe Aluminium Toe Capped Unisex Safety...
- Goliath RL10114 Black ESD Safe Aluminium Toe Capped Unisex Safety...
- Goliath RL10114 Black ESD Safe Aluminium Toe Capped Unisex Safety...
- Goliath RI10164 Black ESD Safe Composite Toe Capped Unisex Safety...
- Goliath Tesladri Black ESD Safe Fibreglass Toe Capped Unisex...
- Goliath Hazmax Green ESD Safe Steel Toe Capped Unisex Safety Boot,...
- Coverguard 9PROH10 Black ESD Safe Aluminium Toe Capped Unisex...