Goliath Quatro Black, Red Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011

Subtotal (1 pair)*

$241.20

(exc. GST)

$265.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$241.20

*price indicative

RS Stock No.:
268-2343
Mfr. Part No.:
FRU646
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Series

Quatro

Product Type

Safety Boots

Gender

Unisex

Size EU

46

Size UK

11

Colour

Black, Red

Closure Type

Pull/Slip-On

Safety Toe Type

Steel

Midsole Material

Non-Metallic

Resistance Features

Abrasion Resistant, Slip Resistant

Size US

12

Additional Safety Features

HRO

Safety Rating EN ISO 20345

Yes

Upper Material

Rubber

Standards/Approvals

EN ISO 20345:2011

Sole Material

Rubber

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Magnum Quatro knee thermal super safety boot is fully waterproof, hand-built rubber safety boot with advanced formula upper compound provides excellent physical performance and wear properties and the abrasion resistant modern, functional outsole is hard-wearing, resistant to heat, fuel and oils and provides outstanding traction on all surfaces.

Ankle-lock design

Toe scuff guard

Rigid, supportive heel stiffener

Related links