Goliath Quatro Black, Red Steel Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011
- RS Stock No.:
- 268-2332
- Mfr. Part No.:
- FRU447
- Brand:
- Goliath
Subtotal (1 pair)*
$227.07
(exc. GST)
$249.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $227.07 |
*price indicative
- RS Stock No.:
- 268-2332
- Mfr. Part No.:
- FRU447
- Brand:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Series | Quatro | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black, Red | |
| Closure Type | Pull/Slip-On | |
| Safety Toe Type | Steel | |
| Resistance Features | Slip Resistant | |
| Midsole Material | Non-Metallic | |
| Size US | 13 | |
| Additional Safety Features | HRO, WR | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Rubber | |
| Slip Resistance Rating | SRC | |
| Upper Material | Rubber | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Series Quatro | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black, Red | ||
Closure Type Pull/Slip-On | ||
Safety Toe Type Steel | ||
Resistance Features Slip Resistant | ||
Midsole Material Non-Metallic | ||
Size US 13 | ||
Additional Safety Features HRO, WR | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Rubber | ||
Slip Resistance Rating SRC | ||
Upper Material Rubber | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Magnum Quatro knee super safety boot is fully waterproof, hand-built rubber safety boot with advanced formula upper compound provides excellent physical performance and wear properties and the abrasion resistant modern, functional outsole is hard-wearing, resistant to heat, fuel and oils and provides outstanding traction on all surfaces.
Ankle-lock design
Toe scuff guard
Rigid, supportive heel stiffener
Related links
- Goliath Quatro Black EU 47 EN ISO 20345:2011
- Goliath Quatro Black EU 41 EN ISO 20345:2011
- Goliath Quatro Black EU 44 EN ISO 20345:2011
- Goliath Quatro Black EU 38 EN ISO 20345:2011
- Goliath Quatro Black EU 46 EN ISO 20345:2011
- Goliath Quatro Black EU 39 EN ISO 20345:2011
- Goliath Quatro Black EU 48 EN ISO 20345:2011
- Goliath Quatro Black EU 40 EN ISO 20345:2011
