Goliath Quatro Red, Black Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011

Subtotal (1 pair)*

$227.07

(exc. GST)

$249.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$227.07

*price indicative

RS Stock No.:
268-2331
Mfr. Part No.:
FRU446
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Series

Quatro

Product Type

Safety Boots

Gender

Unisex

Size EU

46

Size UK

11

Closure Type

Pull/Slip-On

Colour

Red, Black

Safety Toe Type

Steel

Additional Safety Features

WR, HRO

Midsole Material

Non-Metallic

Resistance Features

Slip Resistant

Size US

12

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Sole Material

Rubber

Standards/Approvals

EN ISO 20345:2011

Upper Material

Rubber

RoHS Status: Exempt

COO (Country of Origin):
CN
The Magnum Quatro knee super safety boot is fully waterproof, hand-built rubber safety boot with advanced formula upper compound provides excellent physical performance and wear properties and the abrasion resistant modern, functional outsole is hard-wearing, resistant to heat, fuel and oils and provides outstanding traction on all surfaces.

Ankle-lock design

Toe scuff guard

Rigid, supportive heel stiffener

Related links