Goliath Quatro Black, Red Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011

Subtotal (1 pair)*

$227.07

(exc. GST)

$249.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$227.07

*price indicative

RS Stock No.:
268-2329
Mfr. Part No.:
FRU443
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Product Type

Safety Boots

Series

Quatro

Gender

Unisex

Size EU

43

Size UK

9

Colour

Black, Red

Closure Type

Pull/Slip-On

Safety Toe Type

Steel

Resistance Features

Slip Resistant

Size US

9

Midsole Material

Non-Metallic

Additional Safety Features

HRO, WR

Safety Rating EN ISO 20345

Yes

Upper Material

Rubber

Slip Resistance Rating

SRC

Sole Material

Rubber

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
CN
The Magnum Quatro knee super safety boot is fully waterproof, hand-built rubber safety boot with advanced formula upper compound provides excellent physical performance and wear properties and the abrasion resistant modern, functional outsole is hard-wearing, resistant to heat, fuel and oils and provides outstanding traction on all surfaces.

Ankle-lock design

Toe scuff guard

Rigid, supportive heel stiffener

Related links