Goliath Quatro Black, Red Steel Toe Capped Unisex Safety Boots 6, EU 40 EN ISO 20345:2011

Subtotal (1 pair)*

$216.26

(exc. GST)

$237.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$216.26

*price indicative

RS Stock No.:
268-2326
Mfr. Part No.:
FRU440
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Product Type

Safety Boots

Series

Quatro

Gender

Unisex

Size EU

40

Size UK

6

Closure Type

Pull/Slip-On

Colour

Black, Red

Safety Toe Type

Steel

Resistance Features

Slip Resistant

Additional Safety Features

HRO, WR

Midsole Material

Non-Metallic

Size US

7

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Rubber

Slip Resistance Rating

SRC

Sole Material

Rubber

RoHS Status: Exempt

COO (Country of Origin):
CN
The Magnum Quatro knee super safety boot is fully waterproof, hand-built rubber safety boot with advanced formula upper compound provides excellent physical performance and wear properties and the abrasion resistant modern, functional outsole is hard-wearing, resistant to heat, fuel and oils and provides outstanding traction on all surfaces.

Ankle-lock design

Toe scuff guard

Rigid, supportive heel stiffener

Related links