Goliath Strike Force 6.0 Black Composite Toe Capped Unisex Safety Boots 14, EU 49 EN ISO 20345:2011, EU, UKCA

Subtotal (1 pair)*

$290.79

(exc. GST)

$319.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$290.79

*price indicative

RS Stock No.:
268-2199
Mfr. Part No.:
M801550
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Product Type

Safety Boots

Series

Strike Force 6.0

Gender

Unisex

Size EU

49

Size UK

14

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Composite

Size US

15

Resistance Features

Oil Resistant, Slip Resistant

Additional Safety Features

WR, HRO

Midsole Material

Composite

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011, EU, UKCA

Slip Resistance Rating

SRC

Upper Material

Leather

RoHS Status: Exempt

The Magnum Strike Force 6.0 safety boot has EXOGEL ultimate ankle impact protection, waterproof and breathable bootie membrane keeps feet dry with blood borne pathogen protection. Compression molded RECOIL midsole absorbs impact and provides all day support and comfort with high traction slip and oil resistant MICHELIN outsole for maximum grip.

Scanner safe hardware

Durable water resistant leather upper

Fast wicking lining for moisture management and comfort

Related links