MAGNUM Strike Force 6.0 Black Composite Toe Capped Unisex Safety Boots 8, EU 42 UKCA, EU, EN ISO 20345:2011

Subtotal (1 pair)*

$286.82

(exc. GST)

$315.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 04 May 2026
  • Plus 10 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$286.82

*price indicative

RS Stock No.:
268-2192
Mfr. Part No.:
M801550
Brand:
MAGNUM
Find similar products by selecting one or more attributes.
Select all

Brand

MAGNUM

Product Type

Safety Boots

Series

Strike Force 6.0

Gender

Unisex

Size EU

42

Size UK

8

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Composite

Size US

9

Additional Safety Features

HRO, WR

Midsole Material

Composite

Resistance Features

Slip Resistant, Oil Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

UKCA, EU, EN ISO 20345:2011

Slip Resistance Rating

SRC

Upper Material

Leather

RoHS Status: Exempt

The Magnum Strike Force 6.0 safety boot has EXOGEL ultimate ankle impact protection, waterproof and breathable bootie membrane keeps feet dry with blood borne pathogen protection. Compression molded RECOIL midsole absorbs impact and provides all day support and comfort with high traction slip and oil resistant MICHELIN outsole for maximum grip.

Scanner safe hardware

Durable water resistant leather upper

Fast wicking lining for moisture management and comfort

Related links