MAGNUM Strike Force 6.0 Black Composite Toe Capped Unisex Safety Boots 3, EU 35 EN ISO 20345:2011, EU, UKCA

Subtotal (1 pair)*

$273.17

(exc. GST)

$300.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$273.17

*price indicative

RS Stock No.:
268-2186
Mfr. Part No.:
M801550
Brand:
MAGNUM
Find similar products by selecting one or more attributes.
Select all

Brand

MAGNUM

Product Type

Safety Boots

Series

Strike Force 6.0

Gender

Unisex

Size EU

35

Size UK

3

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Midsole Material

Composite

Additional Safety Features

HRO, WR

Resistance Features

Oil Resistant, Slip Resistant

Size US

9

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011, EU, UKCA

Slip Resistance Rating

SRC

RoHS Status: Exempt

The Magnum Strike Force 6.0 safety boot has EXOGEL ultimate ankle impact protection, waterproof and breathable bootie membrane keeps feet dry with blood borne pathogen protection. Compression molded RECOIL midsole absorbs impact and provides all day support and comfort with high traction slip and oil resistant MICHELIN outsole for maximum grip.

Scanner safe hardware

Durable water resistant leather upper

Fast wicking lining for moisture management and comfort

Related links