MAGNUM Precision Rigmaster Black Composite Toe Capped Unisex Safety Boots 6, EU 39 UKCA, EU, EN ISO 20345:2011

Subtotal (1 pair)*

$196.57

(exc. GST)

$216.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$196.57

*price indicative

RS Stock No.:
268-2178
Mfr. Part No.:
M801365
Brand:
MAGNUM
Find similar products by selecting one or more attributes.
Select all

Brand

MAGNUM

Series

Precision Rigmaster

Product Type

Safety Boots

Gender

Unisex

Size EU

39

Size UK

6

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Composite

Midsole Material

Composite

Size US

7

Resistance Features

Oil Resistant, Slip Resistant, Water Resistant

Additional Safety Features

HRO, WR

Safety Rating EN ISO 20345

Yes

Standards/Approvals

UKCA, EU, EN ISO 20345:2011

Upper Material

Full Grain Leather

Slip Resistance Rating

SRC

Sole Material

Rubber

RoHS Status: Exempt

COO (Country of Origin):
CN
The Magnum Precision Rigmaster S3 SRC safety boot has magnum comfort plus insole for maximum comfort and shock absorption, waterproof and breathable bootie membrane keeps feet dry and durable waterproof full grain leather upper. Fast wicking lining for moisture management and comfort with high traction rubber outsole designed for maximum grip.

Hard-wearing protective TPU toe guard

Padded collar and tongue for comfort

Scanner safe hardware

PU high density midsole

Related links