Cofra NEW ELECTRICAL Black Non-Metallic Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- RS Stock No.:
- 268-2151
- Mfr. Part No.:
- 26820-N00.W41
- Brand:
- Cofra
Subtotal (1 pair)*
$137.72
(exc. GST)
$151.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $137.72 |
*price indicative
- RS Stock No.:
- 268-2151
- Mfr. Part No.:
- 26820-N00.W41
- Brand:
- Cofra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Series | NEW ELECTRICAL | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Non-Metallic | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Abrasion Resistant, Penetration Resistant, Slip Resistant, Water Resistant | |
| Size US | 9 | |
| Additional Safety Features | HRO, WRU | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Nitrile Butadiene Rubber | |
| Upper Material | Full Grain Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Series NEW ELECTRICAL | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Non-Metallic | ||
Midsole Material Non-Metallic | ||
Resistance Features Abrasion Resistant, Penetration Resistant, Slip Resistant, Water Resistant | ||
Size US 9 | ||
Additional Safety Features HRO, WRU | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Nitrile Butadiene Rubber | ||
Upper Material Full Grain Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Magnum NEW ELECTRICAL SRC is a water repellent grain leather ankle boot has textile lining, anti-shock, slipping resistant and insole and sole are highly electric resistant. Metatarsal support gel footbed made of soft and scented polyurethane, electrically insulating, anatomic, covered with cloth, cold and heat insulation.
Non metallic APT plate
Zero perforation midsole with high electrical resistance
Energy absorption system
Related links
- Cofra NEW ELECTRICAL Black Non-Metallic Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Cofra NEW ELECTRICAL Black Non-Metallic Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- Cofra NEW ELECTRICAL Black Non-Metallic Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011
- Cofra NEW ELECTRICAL Black Non-Metallic Toe Capped Unisex Safety Boots 9, EU 39 EN ISO 20345:2011
- Cofra NEW ELECTRICAL Black Non-Metallic Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011
- Cofra NEW ELECTRICAL Black Non-Metallic Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- Cofra NEW ELECTRICAL Black Non Metallic Toe Capped Safety Boots EU 42
- Cofra NEW ELECTRICAL Black Non Metallic Toe Capped Safety Boots EU 41
