Portwest FW75 Black Stainless Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011 S5 EN 13832-3:2018
- RS Stock No.:
- 268-2015
- Mfr. Part No.:
- FW75TAR44
- Brand:
- Portwest
Subtotal (1 pair)*
$67.02
(exc. GST)
$73.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $67.02 |
*price indicative
- RS Stock No.:
- 268-2015
- Mfr. Part No.:
- FW75TAR44
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Series | FW75 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Resistance Features | Anti-Static, Cold Resistant, Water Resistant | |
| Size US | 11 | |
| Additional Safety Features | A | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Polyvinyl Chloride | |
| Sole Material | Polyvinyl Chloride | |
| Standards/Approvals | EN ISO 20345:2011 S5 EN 13832-3:2018 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Series FW75 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Resistance Features Anti-Static, Cold Resistant, Water Resistant | ||
Size US 11 | ||
Additional Safety Features A | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Polyvinyl Chloride | ||
Sole Material Polyvinyl Chloride | ||
Standards/Approvals EN ISO 20345:2011 S5 EN 13832-3:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Neptune Rigger Safety Boots is a waterproof alternative to the traditional leather rigger. Its fur lined is for added warmth and comfort, is an innovative design which makes it a quality component to define the foot protection collection.
Cold insulation
Protective steel toecap
Related links
- Portwest FW75 Black Stainless Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011 S5 EN 13832-3:2018
- Portwest FW75 Black Stainless Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011 S5 EN 13832-3:2018
- Portwest FW75 Black Stainless Steel Toe Capped Unisex Safety Boots 3, EU 36 EN ISO 20345:2011 S5 EN 13832-3:2018
- Portwest FW75 Black Stainless Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011 S5 EN 13832-3:2018
- Portwest FW75 Black Stainless Steel Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011 S5 EN 13832-3:2018
- Portwest FW75 Black Stainless Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011 S5 EN 13832-3:2018
- Portwest FW75 Black Stainless Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011 S5 EN 13832-3:2018
- Portwest FW75 Black Stainless Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011 S5 EN 13832-3:2018
