Goliath Forgemax Black Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20349:2010

Subtotal (1 pair)*

$198.18

(exc. GST)

$218.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$198.18

*price indicative

RS Stock No.:
268-0891
Mfr. Part No.:
HM2006SI-06
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Series

Forgemax

Product Type

Safety Boots

Gender

Unisex

Size EU

39

Size UK

6

Closure Type

Pull/Slip-On

Colour

Black

Safety Toe Type

Steel

Resistance Features

Anti-Static

Additional Safety Features

HRO

Size US

7

Midsole Material

Steel

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20349:2010

Sole Material

Rubber

Upper Material

Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

The Magnum ankle foundry boot has waterproof and breathable full grain cow hide leather upper and moisture wicking textile inner lining. It is flame resistant with dual density rubber soling system with antistatic properties and along with excellent shock absorption, cushion comfort and heat resistance.

Removable, washable felt footbed

Quick release velcro fastening

Slip resistant

Related links