Goliath Chukka Boot Black Steel Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2011

Subtotal (1 pair)*

$113.50

(exc. GST)

$124.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$113.50

*price indicative

RS Stock No.:
268-0818
Mfr. Part No.:
EL170DDR-04
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Product Type

Safety Boots

Series

Chukka Boot

Gender

Unisex

Size EU

37

Size UK

4

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Steel

Size US

5

Additional Safety Features

HRO

Resistance Features

Abrasion Resistant, Heat Resistant, Slip Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Sole Material

Rubber

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
TR
The Magnum heavy industrial chukka boot has breathable full grain cow hide leather upper and abrasion resistant moisture wicking textile inner lining with protective midsole also has flexible soling system with antistatic properties, shock absorption, heat resistance, slip resistance.

Injected ridged rubber cap for extra strength and durability

Open cell PU footbed

Related links