RS PRO Red 0.75mm² Hook Up Wire, 24/0.2 mm, 100m, PVC Insulation

Subtotal (1 reel of 100 metres)*

$89.14

(exc. GST)

$98.05

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
In Stock
  • Plus 8 unit(s) shipping from 11 February 2026
  • Plus 185 unit(s) shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$89.14$0.891

*price indicative

RS Stock No.:
267-5813
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.75mm²

Sheath Colour

Red

Cable Shape

Circular

Core Strands

24/0.2 mm

Length

100m

Insulation Material

PVC

Voltage Rating

1000 V ac

Outer Diameter

2.35mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-15°C

CPR Certification

Eca

Conductor Material

Annealed Tinned Copper

Standards Met

Def Stan 61-12 Part 6

Cable Type

Class 5 BS EN 60228

Outer Sheath Material

PVC

Number of Strands

24

Size of Strands

0.2mm

COO (Country of Origin):
CN

RS PRO Red PVC Type 2 Insulated Equipment Wire, Defence Standard 61-12 Hook Up Wire, Tinned Copper Class 5, 100m Length


From RS PRO we offer you a selection of high-quality defence standard 61-12 Hook up Wire, all with a conductor of annealed plain tinned coper to Class 5 BS EN 60228. This PVC insulated equipment wire is designed to be used for internal cabling and wiring within electrical, electronic equipment, instrumentation, and control panels. The flexible hook up wire is supplied on 100 m and 500-meter reels plus a range of sheath colours are available making the RS PRO hook up wire and excellent choice when colour coding cable installations is important.

Features & Benefits


  • Hook Up Wire Defence standard 61-12 (part 6)

  • Wire reel length 100 m

  • PVC insulated sheath to Type 2 BS EN 50636-3

  • Core size 24/0.2 mm

  • Conductor is Annealed tinned Copper Class 5 to BS EN 60228

  • Single conductor

  • Voltage rating 1000 V ac maximum

  • Flame retardant

  • Various colours and lengths available

  • Meets Standards MFR Declaration, Defence standard 61-12 (part 6), BS 4808

Applications Type


  • Internal cabling for electrical and electronic equipment

  • Instrumentation wiring

  • Control panel wiring

  • Circuit boards, computers, battery operated equipment

  • Lighting, are all a few of the many applications RS PRO Hook UP Wire is used for

What is Hook Up Wire?


Hook up wire, or copper wire/equipment wire is normally used for low voltage and current applications. Copper strands are covered by a sheath of material (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire and be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.

What is Defence Standard Hook Up Wire / Cable?


Defence standard cable and wire were originally designed and manufactured for the Defence and Military industries as they work in extreme environments. The wires are now used across various other applications like industrial, avionics and data processing as they have provide a high voltage range and added protection from electromagnetic interference. This cable meets the Defence Standard 61-12 (part 6).

Other lengths of Red hook up wire available for Core size 24/0.2 mm



Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links