Legrand 32A M Ceramic Cartridge Fuse, 14 x 51 mm
- RS Stock No.:
- 266-3126
- Mfr. Part No.:
- 0 141 32
- Brand:
- Legrand
Subtotal (1 box of 10 units)*
$259.11
(exc. GST)
$285.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $259.11 | $25.911 |
*price indicative
- RS Stock No.:
- 266-3126
- Mfr. Part No.:
- 0 141 32
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Current Rating | 32A | |
| Product Type | Cartridge Fuse | |
| Fuse Size | 14 x 51 mm | |
| Fuse Speed | M | |
| Voltage | 500V | |
| Body Material | Ceramic | |
| Overall Length | 51mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Diameter | 14mm | |
| Standards/Approvals | IEC 60269-1 and 2, EN 60269-1 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Current Rating 32A | ||
Product Type Cartridge Fuse | ||
Fuse Size 14 x 51 mm | ||
Fuse Speed M | ||
Voltage 500V | ||
Body Material Ceramic | ||
Overall Length 51mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Diameter 14mm | ||
Standards/Approvals IEC 60269-1 and 2, EN 60269-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Legrand cylindrical industrial cartridge type am is cartridge for the protection of motors, transformers and other loads with inrush currents.
Ceramic fuse
120 kA breaking power
Related links
- Legrand 32 A M Ceramic Cartridge Fuse, 14 x 51 mm
- Legrand 40 A M Ceramic Cartridge Fuse, 14 x 51 mm
- Legrand 10 A M Ceramic Cartridge Fuse, 14 x 51 mm
- Legrand 12 A M Ceramic Cartridge Fuse, 14 x 51 mm
- Legrand 25 A M Ceramic Cartridge Fuse, 14 x 51 mm
- Legrand 45 A M Ceramic Cartridge Fuse, 14 x 51 mm
- Legrand 20 A M Ceramic Cartridge Fuse, 14 x 51 mm
- Legrand 32 A Ceramic Cartridge Fuse, 14 x 51 mm
