- RS Stock No.:
- 266-3138
- Mfr. Part No.:
- 0 143 32
- Brand:
- Legrand
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 10
$80.53
(exc. GST)
$88.58
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $80.53 | $8.053 |
*price indicative |
- RS Stock No.:
- 266-3138
- Mfr. Part No.:
- 0 143 32
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The Legrand cylindrical industrial cartridge is cartridge for protection of electrical circuit conductors in the event of overload or short circuit.
Ceramic fuse
120 kA breaking power
120 kA breaking power
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Fuse Size | 14 x 51mm |
Voltage Rating | 500V |
Body Material | Ceramic |
Related links
- SIBA 50A Ceramic Cartridge Fuse, 14 x 51mm
- Mersen 8A Ceramic Cartridge Fuse, 14 x 51mm
- Socomec 50A F Cartridge Fuse, 14 x 51mm
- Eaton 4A Ceramic Cartridge Fuse, 14 x 51mm
- Eaton 10A Ceramic Cartridge Fuse, 14 x 51mm
- Mersen 16A Slow-Blow Ceramic Cartridge Fuse, 14 x 51mm
- Legrand 4A Ceramic Cartridge Fuse, 14 x 51mm
- Eaton 2A Ceramic Cartridge Fuse, 14 x 51mm