uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 15, EU 51 EN ISO 20345:2011
- RS Stock No.:
- 266-2869
- Mfr. Part No.:
- 6874251
- Brand:
- uvex
Subtotal (1 pair)*
$348.29
(exc. GST)
$383.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $348.29 |
*price indicative
- RS Stock No.:
- 266-2869
- Mfr. Part No.:
- 6874251
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | Uvex 3 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 51 | |
| Size UK | 15 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Resistance Features | Heat Resistant, Penetration Resistant, Slip Resistant | |
| Size US | 16 | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | WRU | |
| Size JP/CN | 34 | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series Uvex 3 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 51 | ||
Size UK 15 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Composite | ||
Resistance Features Heat Resistant, Penetration Resistant, Slip Resistant | ||
Size US 16 | ||
Midsole Material Non-Metallic | ||
Additional Safety Features WRU | ||
Size JP/CN 34 | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex 68742 boot is robust, modern and lightweight safety boot with extra-wide fit. The sole material is free from silicone, plasticiser and other paint wetting impairment substance. It is certified by uvex medicare for individual orthopaedic insoles.
Soft padding on dust tongue and collar
ESD safe
Dirt-resistant and easy lacing system
Extremely comfortable to wear
Related links
- uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 15, EU 51 EN ISO 20345:2011
- uvex Uvex 1 Black EU 51 EN ISO 20345:2011
- uvex Uvex 1 G2 Black EU 51 EN ISO 20345:2011
- uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 14.5, EU 50 EN ISO 20345:2011
- uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 16, EU 52 EN ISO 20345:2011
- uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
- uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011
