uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 14, EU 49 EN ISO 20345:2011
- RS Stock No.:
- 266-2866
- Mfr. Part No.:
- 6874249
- Brand:
- uvex
Subtotal (1 pair)*
$348.29
(exc. GST)
$383.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $348.29 |
*price indicative
- RS Stock No.:
- 266-2866
- Mfr. Part No.:
- 6874249
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | Uvex 3 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 49 | |
| Size UK | 14 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Size US | 15 | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | WRU | |
| Resistance Features | Slip Resistant, Penetration Resistant, Heat Resistant | |
| Size JP/CN | 32 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series Uvex 3 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 49 | ||
Size UK 14 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Size US 15 | ||
Midsole Material Non-Metallic | ||
Additional Safety Features WRU | ||
Resistance Features Slip Resistant, Penetration Resistant, Heat Resistant | ||
Size JP/CN 32 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex 68742 boot is robust, modern and lightweight safety boot with extra-wide fit. The sole material is free from silicone, plasticiser and other paint wetting impairment substance. It is certified by uvex medicare for individual orthopaedic insoles.
Soft padding on dust tongue and collar
ESD safe
Dirt-resistant and easy lacing system
Extremely comfortable to wear
Related links
- uvex Uvex 3 Black EU 49 EN ISO 20345:2011
- uvex Uvex 1 Black EU 49 EN ISO 20345:2011
- uvex Uvex 1 G2 Black EU 49 EN ISO 20345:2011
- uvex Uvex 1 Black EU 49 EN ISO 20345:2011
- uvex Uvex 2 Black EU 49 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Lime EU 49 EN ISO 20345:2011
- V12 Footwear Avenger IGS Black Composite Toe Capped Unisex Safety Boots 14, EU 49 EN ISO 20345:2011
- V12 Footwear Bison IGS Black Composite Toe Capped Unisex Safety Boots 14, EU 49 EN ISO 20345:2011
