uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011

Subtotal (1 pair)*

$348.29

(exc. GST)

$383.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$348.29

*price indicative

RS Stock No.:
266-2856
Mfr. Part No.:
6874239
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Boots

Series

Uvex 3

Gender

Unisex

Size EU

39

Size UK

6

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Midsole Material

Non-Metallic

Size US

7

Resistance Features

Slip Resistant, Penetration Resistant, Heat Resistant

Size JP/CN

24.5

Additional Safety Features

WRU

Safety Rating EN ISO 20345

Yes

Sole Material

Polyurethane

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
IT
The Uvex 68742 boot is robust, modern and lightweight safety boot with extra-wide fit. The sole material is free from silicone, plasticiser and other paint wetting impairment substance. It is certified by uvex medicare for individual orthopaedic insoles.

Soft padding on dust tongue and collar

ESD safe

Dirt-resistant and easy lacing system

Extremely comfortable to wear

Related links