- RS Stock No.:
- 266-2835
- Mfr. Part No.:
- 6839250
- Brand:
- Uvex
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Pair
$318.89
(exc. GST)
$350.78
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $318.89 |
- RS Stock No.:
- 266-2835
- Mfr. Part No.:
- 6839250
- Brand:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Uvex 68392 ultra lightweight S3 safety shoe is made from synthetic material, the sole material is free of silicone, plasticiser and other paint wetting impairment substance. It is certified with uvex medicare for individual, orthopaedic inlay soles.
Soft padding on dust tongue and collar
ESD safe
Suitable for people allergic to chrome
ESD safe
Suitable for people allergic to chrome
Available in sizes:
UK3/EU35: RS# 2662819
UK3.5/EU36: RS# 2662820
UK4/EU37: RS# 2662821
UK5/EU38: RS# 2662822
UK6/EU39: RS# 2662823
UK6.5/EU40: RS# 2662824
UK7/EU41: RS# 2662825
UK8/EU42: RS# 2662826
UK9/EU43: RS# 2662827
UK10/EU44: RS# 2662828
UK10.5/EU45: RS# 2662829
UK11/EU46: RS# 2662831
UK12/EU47: RS# 2662832
UK13/EU48: RS# 2662833
UK14/EU49: RS# 2662834
UK14.5/EU50: RS# 2662835
UK15/EU51: RS# 2662836
UK16/EU52: RS# 2662837
UK3/EU35: RS# 2662819
UK3.5/EU36: RS# 2662820
UK4/EU37: RS# 2662821
UK5/EU38: RS# 2662822
UK6/EU39: RS# 2662823
UK6.5/EU40: RS# 2662824
UK7/EU41: RS# 2662825
UK8/EU42: RS# 2662826
UK9/EU43: RS# 2662827
UK10/EU44: RS# 2662828
UK10.5/EU45: RS# 2662829
UK11/EU46: RS# 2662831
UK12/EU47: RS# 2662832
UK13/EU48: RS# 2662833
UK14/EU49: RS# 2662834
UK14.5/EU50: RS# 2662835
UK15/EU51: RS# 2662836
UK16/EU52: RS# 2662837
Specifications
Attribute | Value |
---|---|
Series | 68392 |
Gender | Unisex |
Shoe Size EU | 50 |
Shoe Size UK | 14.5 |
Shoe Size US | 16.5 |
Colour | Black, Red |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Non Metallic |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Sole Material | Polyurethane |
Upper Material | Synthetic Leather |
Shoe Size JP/CN | 34 |
Related links
- Uvex 68722 Black ESD Safe Composite Toe Capped Unisex Safety...
- Uvex 1 Black, Blue ESD Safe Composite Toe Capped Unisex Safety...
- Uvex 68392 Black, Red ESD Safe Composite Toe Capped Unisex Safety...
- Uvex 68392 Black, Red ESD Safe Composite Toe Capped Unisex Safety...
- Uvex 68392 Black, Red ESD Safe Composite Toe Capped Unisex Safety...
- Uvex 68392 Black, Red ESD Safe Composite Toe Capped Unisex Safety...
- Uvex 68392 Black, Red ESD Safe Composite Toe Capped Unisex Safety...
- Uvex 68392 Black, Red ESD Safe Composite Toe Capped Unisex Safety...