RS PRO RP-SMA Series, 5 m, Reverse SMA Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 266-2619
- Brand:
- RS PRO
Subtotal (1 unit)*
$66.63
(exc. GST)
$73.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 69 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.63 |
*price indicative
- RS Stock No.:
- 266-2619
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | Reverse SMA | |
| American Wire Gauge | 26AWG | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Standards/Approvals | REACH, CE, RoHS | |
| Conductor Material | Brass | |
| Series | RP-SMA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type Reverse SMA | ||
American Wire Gauge 26AWG | ||
Characteristic Impedance 50Ω | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Standards/Approvals REACH, CE, RoHS | ||
Conductor Material Brass | ||
Series RP-SMA | ||
- COO (Country of Origin):
- CN
RS PRO Male RP-SMA to Female, Reverse SMA, 5m
Get connected with these RSPRO SMA Coaxial Cables designed to provide the ultimate solution for optimising your antenna's position, ensuring the best possible signal without the need to relocate your computer or router. These cables feature a thin, flexible mini coax construction with 26 AWG, offering an impedance of 50 Ohms. The braided shield and brass reverse SMA male-to-female connectors guarantee durability and reliable performance.
Features and Benefits
Variants Available Separately
Applications
Related links
- RS PRO RP-SMA Series Reverse SMA Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RP-SMA Series Reverse SMA Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RP-SMA Series Reverse SMA Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RP-SMA Series Reverse SMA Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RP-SMA Series Reverse SMA Coaxial Coaxial Cable 50 Ω Terminated
- Helmholz GmbH & Co. KG N Type 5 m Terminated
- Siretta RP-SMA 5 m Black, Terminated
- Siemens N Type 5 m Black, Terminated
