RS PRO Torx, Torx Power Bit 50 Pieces

Subtotal (1 pack of 50 units)*

$179.15

(exc. GST)

$197.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
  • Plus 1,700 unit(s) shipping from 13 August 2026
  • Plus 1,600 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$3.583$179.15

*price indicative

RS Stock No.:
265-8333
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Bit Set

Head Type

Torx

Size

T20

Number of Pieces

50

Material

Chrome Molybdenum Steel

Overall Length

70mm

Drive Size

1/4 in

Sub Type

Power Bit

Drive Type

Torx

Standards/Approvals

RS Pro

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO Chrome Molybdenum Steel Power Tool Star Bit (T20 x 70mm)


A tough Chrome Moly Steel Star bit designed for use in a power tool or socket wrench for the rapid tightening and removing of fasteners a wide variety of applications. Measuring 70mm long the power bit is ideal for use in deep recessed areas or hard to reach screws. Supplied in packs of 50.;Constructed from Chrome Molybdenum Steel providing excellent strength able to withstand greater levels of torque along with wear, abrasion and corrosion resistance. ;The hardened design of the hexagon bit protects against damage or rounding and breakage under stress. Finished with smooth sandblasted finish aiding rust prevention and ensuring a firm grip in wet, dry and oily environments. Suitable for industrial, automotive and home use.

Features and Benefits


T20 Star bit;1/4in square drive;70mm in length;Chrome Moly Steel;Hardened to 56 – 62 HRC;Sandblasted finish;Supplied in packs of 50

Supplied in packs of 50, to purchase a pack of 5 please see RS PRO 769-103

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Small Pack Size: 769-103

Large Pack Size: 265-8333

Related links