Subtotal (1 pack of 50 units)*
$156.90
(exc. GST)
$172.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $3.138 | $156.90 |
*price indicative
- RS Stock No.:
- 265-8332
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bit Set | |
| Head Type | Torx | |
| Size | T15 | |
| Number of Pieces | 50 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 70mm | |
| Drive Size | 1/4 in | |
| Sub Type | Power Bit | |
| Drive Type | Torx | |
| Standards/Approvals | RS Pro | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bit Set | ||
Head Type Torx | ||
Size T15 | ||
Number of Pieces 50 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 70mm | ||
Drive Size 1/4 in | ||
Sub Type Power Bit | ||
Drive Type Torx | ||
Standards/Approvals RS Pro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Chrome Molybdenum Steel Power Tool Star Bit (T15 x 70mm)
A tough Chrome Moly Steel Star bit designed for use in a power tool or socket wrench for the rapid tightening and removing of fasteners a wide variety of applications. Measuring 70mm long the power bit is ideal for use in deep recessed areas or hard to reach screws. Supplied in packs of 50.;Constructed from Chrome Molybdenum Steel providing excellent strength able to withstand greater levels of torque along with wear, abrasion and corrosion resistance. ;The hardened design of the hexagon bit protects against damage or rounding and breakage under stress. Finished with smooth sandblasted finish aiding rust prevention and ensuring a firm grip in wet, dry and oily environments. Suitable for industrial, automotive and home use.
Features and Benefits
T15 Star bit;1/4in square drive;70mm in length;Chrome Moly Steel;Hardened to 56 – 62 HRC;Sandblasted finish;Supplied in packs of 50
Supplied in packs of 50, to purchase a pack of 5 please see RS PRO 769-096
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Small Pack Size: 769-096
Large Pack Size: 265-8332
Related links
- RS PRO Torx, Torx Power Bit 50 Pieces
- RS PRO Torx, Torx 50 Pieces
- SAM Hex, Torx Impact Driver Bit 50 Pieces
- RS PRO Torx, Torx Driver Bit 8 Pieces
- RS PRO Torx, Torx Driver Bit 16 Pieces
- RS PRO Pozidriv, Phillips Driver Bit 10 Pieces
- RS PRO Phillips, Pozidriv Impact 10 Pieces
- Facom Torx Hex Flextorq 50 Pieces
