RS PRO Plain Stainless Steel, Hex Bolt, M16 x 2.0 mm

Subtotal (1 pack of 25 units)*

$133.35

(exc. GST)

$146.675

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 175 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$5.334$133.35

*price indicative

RS Stock No.:
264-6473
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

2.0mm

Thread

M16

Material

Stainless Steel

Grade

316

Finish

Plain

Standards/Approvals

DIN 933

RS PRO Stainless Steel Hex Bolt


These stainless steel Hex Bolts from our own RS PRO brand are a highly versatile solution to fastening applications. They are easy to adjust with either a spanner or torque wrench with appropriate socket bits and offer easy to access fastener head that can be manipulated at multiple angles.

Features and Benefits:


  • Constructed from A4 Type 316 stainless steel which means excellent resistance to wear and tear and safe to use in food production applications

  • Hex Bolts are fully threaded and can be used with a nut or in a tapped hole

  • Hexagon head is convenient for gripping with tools from all angles and can also be grabbed by hand

  • Manufactured specifically to meet environmental and tensile specifications

  • Good corrosion resistance

  • Applications:


    Hex bolts, also known as hex head bolts, are versatile fasteners used for secure and robust fastening in construction, machinery assembly, furniture, electronics, automotive, aerospace, and DIY projects. They are designed to ensure a strong connection and are available in various sizes and materials. Hex bolts are commonly tightened or loosened with a wrench or socket tool, with the hexagonal head design offering a secure grip with efficient torque application.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Small Pack Size: 2632299

    Large Pack Size: 2646473

    Related links