RS PRO Bright Zinc Plated Steel, Hex Bolt, M16 x 45 mm
- RS Stock No.:
- 917-3289
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$54.46
(exc. GST)
$59.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $54.46 | $2.178 | - |
| 5 + | $44.82 | $1.793 | 17% |
*price indicative
- RS Stock No.:
- 917-3289
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 45mm | |
| Thread | M16 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc Plated | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 45mm | ||
Thread M16 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc Plated | ||
Standards/Approvals DIN 931 | ||
RS PRO Bright Zinc Plated Steel Hex Bolt, M16 x 45 mm
Designed for use in general build and repair jobs, these zinc-plated hex bolts from the RS PRO range are made of Grade 8.8 high-tensile steel. As they're constructed from this robust material, they're suitable for use in construction, industrial and automotive industries. They can withstand high amounts of stress and their BZP (bright zinc-plated) finish ensures they're corrosion-resistant.
Hexagonal heads on each bolt make screwing and unscrewing easy, by enabling access to them from different angles. All that's needed is a standard torque spanner or wrench.
The bolts measure 45 mm in length and have M16 partial threading for mating with nuts or tapped holes. They're manufactured in accordance with DIN (Deutsches Institut für Normung, the German Institute of Standardisation) 931 standards. The bolts are recyclable and have been specifically designed to meet RoHS (Restriction of Hazardous Substances) environmental standards, which means they're constructed with a minimum of hazardous materials.
Features and Benefits
• M16 hex bolts
• Length of 45 mm
• Conforms to DIN 931 dimensions
• Two thread pitch
• 8.8-grade high-tensile steel construction for durability
• BZP (bright zinc-plated) finish for aesthetic appeal and corrosion resistance
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
