RS PRO Plain Stainless Steel, Hex Bolt, M10 x 1.50 mm
- RS Stock No.:
- 264-6440
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$106.40
(exc. GST)
$117.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $1.064 | $106.40 |
*price indicative
- RS Stock No.:
- 264-6440
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 1.50mm | |
| Thread | M10 | |
| Material | Stainless Steel | |
| Grade | 304 | |
| Finish | Plain | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 1.50mm | ||
Thread M10 | ||
Material Stainless Steel | ||
Grade 304 | ||
Finish Plain | ||
Standards/Approvals DIN 931 | ||
RS PRO Stainless Steel Hex Bolt
These stainless steel Hex Bolts from our own RS PRO brand are a highly versatile solution to fastening applications. They are easy to adjust with either a spanner or torque wrench with appropriate socket bits and offer easy to access fastener head that can be manipulated at multiple angles.
Features and Benefits:
Applications:
Hex bolts, also known as hex head bolts, are versatile fasteners used for secure and robust fastening in construction, machinery assembly, furniture, electronics, automotive, aerospace, and DIY projects. They are designed to ensure a strong connection and are available in various sizes and materials. Hex bolts are commonly tightened or loosened with a wrench or socket tool, with the hexagonal head design offering a secure grip with efficient torque application.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Small Pack Size: 7976282
Large Pack Size: 2646440
Related links
- RS PRO Plain Stainless Steel M10 x 1.50 mm
- RS PRO Plain Steel M10 x 1.50 mm
- RS PRO Bright Zinc Steel M10 x 1.50 mm
- RS PRO Plain Stainless Steel M20 x 1.50 mm
- RS PRO Plain Stainless Steel, Hex Bolt x 1.50 mm
- RS PRO Plain Stainless Steel M4 x 1.50 mm
- RS PRO Plain Stainless Steel M10 x 1.77 in
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package