RS PRO Plain Stainless Steel, Hex Bolt, M10 x 45 mm
- RS Stock No.:
- 797-6339
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$40.50
(exc. GST)
$44.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $40.50 | $1.62 | - |
| 5 - 9 | $39.81 | $1.592 | 1% |
| 10 - 29 | $38.76 | $1.55 | 4% |
| 30 - 149 | $37.52 | $1.501 | 7% |
| 150 + | $30.89 | $1.236 | 23% |
*price indicative
- RS Stock No.:
- 797-6339
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 45mm | |
| Thread | M10 | |
| Material | Stainless Steel | |
| Grade | A2 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 45mm | ||
Thread M10 | ||
Material Stainless Steel | ||
Grade A2 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
- COO (Country of Origin):
- MY
RS PRO Stainless Steel Hex Bolts - Metric
Get ready to revolutionise your fastening game with RS PRO stainless steel hex bolts. Don't settle for weak bolts that rust and cause headaches. RS PRO stainless steel hex bolts are here to save the day, offering unparalleled strength and durability for all your construction, automotive, and manufacturing needs. With corrosion-resistant properties and easy-to-tighten hexagonal heads, these bolts are a must-have for any professional looking for reliable fastening solutions. Upgrade your toolbox today with RS PRO Steel Hex Bolts - the ultimate choice for serious professionals.
Why Choose A2 Stainless Steel?
A2 stainless steel is a corrosion-resistant alloy composed primarily of iron, and nickel, with chromium and other elements added to enhance its resistance to rust and corrosion.
Features and Benefits
Specification
Applications
Stainless steel hex bolts are ideal for use in environments where exposure to moisture or corrosive substances is a concern, such as outdoor construction projects or marine applications.
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Stainless Steel M10 x 45 mm
- RS PRO Plain Steel M10 x 45 mm
- RS PRO Plain Stainless Steel M10 x 20 mm
- RS PRO Bright Zinc Steel M10 x 45 mm
- RS PRO Plain Stainless Steel M10 x 75 mm
- RS PRO Plain Stainless Steel M10 x 60 mm
- RS PRO Plain Stainless Steel M10 x 55 mm
- RS PRO Plain Stainless Steel M10 x 100 mm
