Spelsberg TK PC Series Grey Polycarbonate Junction Box, IP66, 130 mm, 94mm 57 mm

Bulk discount available

Subtotal (1 unit)*

$82.44

(exc. GST)

$90.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
  • Plus 199 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 11$82.44
12 - 24$81.26
25 +$79.89

*price indicative

RS Stock No.:
263-0344
Mfr. Part No.:
12540921
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Product Type

Junction Box

Material

Polycarbonate

Length

130mm

Width

94mm

Height

57mm

IP Rating

IP66

Colour

Grey

Hazardous Area Certification

No

Number of Ways

10

Standards/Approvals

RoHS

Series

TK PC

COO (Country of Origin):
DE

Halogen-Free Enclosures, IP66


Introducing the range of professional, halogen-free junction boxes from Spelsberg. Manufactured from high-quality, glass-fibre reinforced polycarbonate, that guarantees increased impact protection, flames, UV and chemicals resistance. These boxes are suitable to be used in harsh environments such as power stations, marine or railway. Selection of knockouts guarantees comfortable operation with a number of cables. Boxes are supplied with non-corrosive screws.

Features and Benefits:

• Box made from high-quality polycarbonate

• Metric knockouts

• Operating temperature from -35 °C to +80 °C

• IP66 - acc. EN 60529 / DIN VDE 0470-1

• High impact resistance (IK08)

• SIlicon and halogen-free construction

• Flame retardant up to 960°C acc. VDE 0471/ EN 60695)

• Finished in grey RAL7035

Spelsberg junction boxes are available in a selection of sizes:

• 94mm x 65mm x 57mm - 263-0322

• 94mm x 94mm x 57mm - 263-0338

• 130mm x 94mm x 57mm - 263-0344

• 130mm x 130mm x 75mm - 263-1022

• 110mm x 110mm x 66mm - 263-0350

• 182mm x 180mm x 90mm - 263-0366

• 254mm x 180mm x 90mm - 263-0388

Suitable terminals are:

Cable Mount, 2.5 - 4mm² cable diameter - 202-6745

Cable Mount, 2.5mm² cable diamter - 263-0401

Cable Mount, 10mm² cable diamter - 263-0423

Cable mount, 25mm² cable diameter - 263-0451

Typical Application:

Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.

Typically junction boxes are used for:

• Connecting additional sockets to circuits

• Adding lighting points

• Extending circuits

• Electricity circuit repairs

Approvals & Certification:

• Protection class II - isolate protection acc. VDE 0106

• IP66 acc. EN 60529 / DIN VDE 0470-1

• IK08 acc. DIN EN 5012

VDE 0470

• Combustion Behaviour 960°C acc. VDE 0471/ EN 60695

FAQs:

Does this box come with terminal?

No, boxes do not come with terminals. Terminals are available separately.

What's included in the set?

Boxes are supplied complete with:

• lid screws

• instruction sheet

Approvals

Bureau Veritas

Related links