RS PRO Through Beam Photoelectric Sensor, Cylindrical Sensor
- RS Stock No.:
- 262-9082
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$64.22
(exc. GST)
$70.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $64.22 |
| 10 - 99 | $61.04 |
| 100 + | $51.39 |
*price indicative
- RS Stock No.:
- 262-9082
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Sensor Style | Cylindrical | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Through Beam | |
| Output Type | PNP NO/NC | |
| Terminal Type | 4-Pin M12 | |
| Maximum DC Voltage | 30V dc | |
| Interface Type | 4-Pin Connector | |
| Light Source | Infrared LED | |
| Minimum Operating Temperature | -25°C | |
| Materials Detected | Opaque | |
| IP Rating | IP67 | |
| Maximum Current | 200mA | |
| Maximum Operating Temperature | 55°C | |
| Response Time | 1ms | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | NO | |
| Housing Material | ABS/Polycarbonate | |
| Mount Type | Cylindrical, Threaded | |
| Series | PSS | |
| Detection Range | 20 m | |
| Thread Size | M18 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Style Cylindrical | ||
Product Type Photoelectric Sensor | ||
Detection Type Through Beam | ||
Output Type PNP NO/NC | ||
Terminal Type 4-Pin M12 | ||
Maximum DC Voltage 30V dc | ||
Interface Type 4-Pin Connector | ||
Light Source Infrared LED | ||
Minimum Operating Temperature -25°C | ||
Materials Detected Opaque | ||
IP Rating IP67 | ||
Maximum Current 200mA | ||
Maximum Operating Temperature 55°C | ||
Response Time 1ms | ||
Standards/Approvals CE | ||
Hazardous Area Certification NO | ||
Housing Material ABS/Polycarbonate | ||
Mount Type Cylindrical, Threaded | ||
Series PSS | ||
Detection Range 20 m | ||
Thread Size M18 | ||
- COO (Country of Origin):
- CN
RS PRO IP67, M18, Plastic, Through Beam Optical, Short Case, Cylindrical, PNP Infrared Photoelectric Sensor, 20 M Receiver Sensing Distance
The Through Beam detection, infrared, short cased, cylindrical / barrel shaped photoelectric sensor from RS PRO providing you with a 20 m Emitter and receiver detection distance, using through beam sensor technology, an excellent sensor for installing within small spaces. The short case sensors are available separately as photoelectric emitter and receiver providing flexibility with installations plus are suitable for a wide range of industrial and automation applications.
The photoelectric sensor has a PC plus ABS, cylindrical shape design plus is IP67 rated (waterproof) making the sensor suitable for use in harsh environments. Flexible and easy to operate, emitter and receiver, infrared light source, LED output indicators, 1 Ms response time, short case housing, short circuit, overload, reverse polarity protection are just a few of the features within the RS PRO Photoelectric sensor.
Features & Benefits
Applications Type
As the RS PRO photoelectric through beam sensors are small, they are an excellent choice where space is limited and when fast, reliable, exact detection is important. With an immunity to light pollution and able to operate within exacting environments the sensors are a versatile tool within many industries.
What is a Through-Beam Photoelectric Sensor
This sensor is made up of a light emitter and a light receiver, the detection distance can be increased by separating the light emitter and receiver. When using the through-beam sensor the emitter and receiver are installed either side of the of the path of objects to be detected. When the object passes through the light beam the light is blocked by the object and the light receiving device acts to output a switch control signal.
Emitters and Receivers Available
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Through Beam Photoelectric Sensor 20 m Detection Range
- Banner Through Beam Photoelectric Sensor 20 m Detection Range
- SICK Through Beam Photoelectric Sensor 20 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 20 m Detection Range
- Omron Through Beam Photoelectric Sensor 20 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 20 m Detection Range
- Carlo Gavazzi Through Beam Photoelectric Sensor 20 m Detection Range
- Carlo Gavazzi Through Beam Photoelectric Sensor 20 m Detection Range Plug and Connect