Carlo Gavazzi Through Beam Photoelectric Sensor, Barrel Sensor, 20 m Detection Range Plug and Connect
- RS Stock No.:
- 609-751
- Mfr. Part No.:
- PA12BNT20
- Brand:
- Carlo Gavazzi
N
Subtotal (1 unit)*
$106.91
(exc. GST)
$117.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.91 |
*price indicative
- RS Stock No.:
- 609-751
- Mfr. Part No.:
- PA12BNT20
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Sensor Style | Barrel | |
| Detection Type | Through Beam | |
| Detection Range | 20 m | |
| Output Type | Relay Output | |
| Electrical Connection | Cable | |
| Switching Mode | Relay | |
| Communication Protocol | Plug and Connect | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Sensor Style Barrel | ||
Detection Type Through Beam | ||
Detection Range 20 m | ||
Output Type Relay Output | ||
Electrical Connection Cable | ||
Switching Mode Relay | ||
Communication Protocol Plug and Connect | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Through-beam photoelectric emitter operates using infrared modulated light at 860nm and has a detection range of 20 meters. It functions with a 10-30VDC power supply and comes with a 5-meter cable for reliable connectivity. The emitter includes mute low functionality and complies with ESPE type 2 standards, ensuring safety in industrial applications. Additionally, it meets regulatory standards EN12445, EN12453, EN12978, and UL325 for enhanced reliability and compliance in automation and safety systems.
Connection type Cable
Housing type Cylindrical and threaded barrel
Housing Material Metal
Housing type Cylindrical and threaded barrel
Housing Material Metal
Related links
- Carlo Gavazzi Through Beam Photoelectric Sensor 20 m Detection Range Plug and Connect
- Carlo Gavazzi Through Beam Photoelectric Sensor 12 m Detection Range Plug and Connect
- Carlo Gavazzi Through Beam Photoelectric Sensor 15 m Detection Range Plug and Connect
- Carlo Gavazzi Through Beam Photoelectric Sensor 50 m Detection Range Plug and Connect
- Carlo Gavazzi Through Beam Photoelectric Sensor 20 m Detection Range
- Carlo Gavazzi Through Beam Photoelectric Sensor 20 m Detection Range
- Carlo Gavazzi Through Beam Photoelectric Sensor 1.5 m Detection Range
- Carlo Gavazzi Through Beam Photoelectric Sensor 30 m Detection Range
