RS PRO Insulated Slider Jumper for Use with RS PRO TEST6 Terminal Blocks

Subtotal (1 bag of 20 units)*

$113.85

(exc. GST)

$125.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$113.85$5.693

*price indicative

RS Stock No.:
262-4294
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Jumper

Accessory Type

Insulated Slider Jumper

For Use With

RS PRO TEST6 Terminal Blocks

Colour

Red

Material

Polyamide 66

Standards/Approvals

No

Hazardous Area Certification

No

Current Rating

45A

RS PRO Insulated Slider Jumper – 4 Pole


Complete your control panel projects with RS PRO insulated slider jumper. This jumper is designed for disconnect slider terminal blocks and used to establish electrical connections via four poles and is used to form cross connection of terminal blocks.

Features Benefits


  • Insulated Slider Jumper, for TEST6 disconnect slider terminal blocks

  • Pitch 8 mm

  • 4 Pole

  • Colour: Red

  • Insulating Material: PA 66 – V0

  • 6 mm2 - 800V - 45A

  • You May Also Like


  • 2 pole – RS stock no: 262-4293

  • Applications


  • Terminal Blocks

  • Control Panels

  • Related links