RS PRO Insulated Screw Jumper for Use with RS PRO Full 4 Terminal Blocks, 50A
- RS Stock No.:
- 262-4277
- Brand:
- RS PRO
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 5
$101.66
(exc. GST)
$111.83
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $101.66 | $20.332 |
*price indicative
- RS Stock No.:
- 262-4277
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Insulated Screw Jumper – 24 Pole
Complete your control panel projects with RS PRO Insulated Screw Jumpers. Our jumpers are designed for feed-through terminal blocks, made from tin-plated copper alloy, and used to establish electrical connections between adjacent terminals. The RS PRO jumper is ready to be installed onto your RS PRO Full 6 series terminal blocks (8 AWG) via the M3 zinc plate screws provided.
Features and Benefits
- Insulated Screw Jumper
- Pitch 8.1 mm
- 24 Pole
- Colour: Blue
- Insulating Material: PA 66 – V0
- Nominal Current: 50A
Compatibility
- For use with RS PRO Full 6 (8 AWG) series terminal blocks
Applications
- Terminal Blocks
- Control Panels
Specifications
Attribute | Value |
---|---|
Accessory Type | Insulated Screw Jumper |
For Use With | RS PRO Full 4 Terminal Blocks |
Current Rating | 50A |
Mounting Type | Screw Mount |
Colour | Blue |
Material | PA 66 |
Related links
- RS PRO Insulated Screw Jumper for Use with RS PRO Full 4 Terminal...
- RS PRO Insulated Screw Jumper for Use with RS PRO Full 4 Terminal...
- RS PRO Insulated Screw Jumper for Use with RS PRO Full 2.5...
- RS PRO Jumper for Use with RS PRO Full 4 Terminal Blocks, 25A
- RS PRO End Plate for Use with Full 4 Terminal Blocks, RS PRO Full 2.5
- RS PRO Insulated Slider Jumper for Use with RS PRO TEST6 Terminal...
- RS PRO Jumper Bar for Use with RS Pro Full 6 Terminal Blocks, 25A
- RS PRO Jumper for Use with RS PRO Full 2.5 Terminal Blocks, 20A