FlexLink Die Cast Aluminium with Polyethylene Slide Inserts, Die Cast, Ultra-High Molecular Weight Polyethylene,
- RS Stock No.:
- 261-2403
- Mfr. Part No.:
- XCBE 20X44
- Brand:
- FlexLink
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$43.33
(exc. GST)
$47.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 5 | $43.33 | $4.333 |
| 6 - 11 | $42.53 | $4.253 |
| 12 + | $41.16 | $4.116 |
*price indicative
- RS Stock No.:
- 261-2403
- Mfr. Part No.:
- XCBE 20X44
- Brand:
- FlexLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FlexLink | |
| Product Type | End Cap | |
| Material | Die Cast Aluminium with Polyethylene Slide Inserts, Die Cast, Ultra-High Molecular Weight Polyethylene, Anodised, Steel, Aluminium, Polyamide, Zinc | |
| Product System | XC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FlexLink | ||
Product Type End Cap | ||
Material Die Cast Aluminium with Polyethylene Slide Inserts, Die Cast, Ultra-High Molecular Weight Polyethylene, Anodised, Steel, Aluminium, Polyamide, Zinc | ||
Product System XC | ||
Standards/Approvals No | ||
RoHS Status: Exempt



Guide Profile XC
Used in conjunction with the sliding elements (Stock No. 248-9994 & 261-2396), is suitable for applications involving sliding movements of higher frequency and load, such as constantly moving pushers or pick and place units.
Supplied in 3, 2 and 1m lengths for fixing at approximately 250mm centres with an M6x12 countersunk socket screw see stock no. 210-0269 and M6 T-slot nut see stock no. 248-9843
Fasteners not included
End caps available, requiring M5 holes in the profile and screws
Related links
- FlexLink Steel Ultra-High Molecular Weight Polyethylene Anodised Electro-Zinc Plated,
- FlexLink XC Polyamide Aluminium Die Cast Aluminium, Die Cast
- FlexLink XC Anodised Steel Die Cast Aluminium with Polyethylene
- FlexLink XC Ultra-High Molecular Weight Polyethylene Polyamide Die Cast Aluminium with Polyethylene Slide
- FlexLink Structural Ultra-High Molecular Weight Polyethylene Sliding Element for T-Slot 3 m L
- FlexLink Die Cast, Zinc
- FlexLink Grey Zinc Polyvinyl Chloride Polyamide Die Cast
- FlexLink XC Aluminium Die Cast Polyamide
