Dunlop Green Stainless Steel Toe Capped Unisex Safety Wellington 3 EN ISO 20345:2011 S4 CI SRC
- RS Stock No.:
- 253-7525
- Mfr. Part No.:
- CA61831
- Brand:
- Dunlop
Subtotal (1 pair)*
$150.83
(exc. GST)
$165.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $150.83 |
*price indicative
- RS Stock No.:
- 253-7525
- Mfr. Part No.:
- CA61831
- Brand:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Product Type | Safety Wellington | |
| Gender | Unisex | |
| Size UK | 3 | |
| Colour | Green | |
| Safety Toe Type | Stainless Steel | |
| Additional Safety Features | A | |
| Resistance Features | Oil Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane | |
| Upper Material | Polyurethane | |
| Standards/Approvals | EN ISO 20345:2011 S4 CI SRC | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Product Type Safety Wellington | ||
Gender Unisex | ||
Size UK 3 | ||
Colour Green | ||
Safety Toe Type Stainless Steel | ||
Additional Safety Features A | ||
Resistance Features Oil Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
Upper Material Polyurethane | ||
Standards/Approvals EN ISO 20345:2011 S4 CI SRC | ||
RoHS Status: Exempt
The Dunlop foodpro purofort multigrip PU safety wellington S4 CI SRC has an extra smooth design and shaft for easy cleaning. It has a red eyelet on the back of the boot which allows the boots to be hung up. It offers the highest slip resistance in wet contaminated areas making this perfect for end users within the food processing industry. It is resistant to minerals, animal and plant oils and fats, disinfectants, fertilizer, solvents and various other chemicals.
Made up of purofort polyurethane (PU)
Fully waterproof
Anti bac lining
Cold insulation down to -20°C
Steel toecaps
Energy absorbing heels for comfort and support
Excellent slip resistance
Related links
- Dunlop Green Stainless Steel Toe Capped Unisex Safety Wellington 12, EU 47 EN ISO 20345:2011 S4 CI SRC
- Dunlop Green Stainless Steel Toe Capped Unisex Safety Wellington 5, EU 38 EN ISO 20345:2011 S4 CI SRC
- Dunlop Green Stainless Steel Toe Capped Unisex Safety Wellington 4, EU 37 EN ISO 20345:2011 S4 CI SRC
- Dunlop Green Stainless Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011 S4 CI SRC
- Dunlop Green Stainless Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011 S4 CI SRC
- Dunlop Green Stainless Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011 S4 CI SRC
- Dunlop Green Stainless Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011 S4 CI SRC
- Dunlop Green Stainless Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011 S4 CI SRC
