Dunlop White Steel Toe Capped Unisex Safety Wellington 47 CE

Subtotal (1 pair)*

$39.99

(exc. GST)

$43.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$39.99

*price indicative

RS Stock No.:
253-7480
Mfr. Part No.:
380BV.47
Brand:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Product Type

Safety Wellington

Gender

Unisex

Size UK

47

Colour

White

Safety Toe Type

Steel

Additional Safety Features

Water Resistant

Midsole Material

Steel

Standards/Approvals

CE

Sole Material

Polyvinyl Chloride

Upper Material

Polyvinyl Chloride

RoHS Status: Exempt

The Dunlop pricemastor non safety PVC wellington boot is durable with a thick tread black rubber sole and are suitable for all weathers. The excellent value wellington boot has a green upper and are marked on the sides with the Dunlop logo. The wellington not only keep you warm and dry but it is also resistant to various disinfectants, acids and chemicals.

A standard boot for less intensive farming applications

No steel components

Non safety

100% waterproof

Related links