Dunlop White Steel Toe Capped Unisex Safety Wellington 46 CE

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
253-7479
Mfr. Part No.:
380BV.46
Brand:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Product Type

Safety Wellington

Gender

Unisex

Size UK

46

Colour

White

Safety Toe Type

Steel

Additional Safety Features

Water Resistant

Midsole Material

Steel

Upper Material

Polyvinyl Chloride

Standards/Approvals

CE

Sole Material

Polyvinyl Chloride

RoHS Status: Exempt

COO (Country of Origin):
BE
The Dunlop pricemastor non safety PVC wellington boot is durable with a thick tread black rubber sole and are suitable for all weathers. The excellent value wellington boot has a green upper and are marked on the sides with the Dunlop logo. The wellington not only keep you warm and dry but it is also resistant to various disinfectants, acids and chemicals.

A standard boot for less intensive farming applications

No steel components

Non safety

100% waterproof

Related links